There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
EMI filter
Type C CEE 7/16 plug 6.3 mm
0.4 mH
220 nF
250 V
10 A
10 A
Metal
78.3 mm
48 mm
63 mm
25 °C
60 °C
IEC 60320-1; IEC 60939; IEC 61058-1; UL 60320-1; UL 60939-3; CSA C22.2 No. 60320-1; CSA C22.2 No. 8; UL 62368-1; IEC 62368-1; IEC 60601-1; UL 60601-1
3-118-982
3-118-982
1 pc(s)
(L x W x H) 78.3 x 48 x 63 mm
Yes
60 °C
-25 °C
Datasheet 3738156 Schurter 3-118-982 EMI filter 250 V 10 A 0.4 mH (L x W x H) 78.3 x 48 x 63 mm 1 pc(s) Piece
User & Safety Instructions 3738156 Schurter 3-118-982 EMI filter 250 V 10 A 0.4 mH (L x W x H) 78.3 x 48 x 63 mm 1 pc(s) Piece