There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pushbutton
for pushbutton
Black
momentary
None
1 maker
PMMA
Stainless steel
Jack connector
60 V DC
1 W
0.1 A
-40 °C
85 °C
19 mm
19.1 mm
IP67
3 N
1 pc(s)
(Ø) 19 mm
Yes
3-126-729
1
Datasheet 3738164 Schurter 3-126-729 Pushbutton 60 V DC 0.1 A momentary (Ø) 19 mm IP67 1 pc(s) Piece
User & Safety Instructions 3738164 Schurter 3-126-729 Pushbutton 60 V DC 0.1 A momentary (Ø) 19 mm IP67 1 pc(s) Piece