There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pushbutton
illuminable
momentary
Circular lighting
Multi-colour
LED (monochrome)
1 x Off/(On)
1 maker
PMMA
Jack connector
60 V DC
1 W
0.1 A
-40 °C
85 °C
22 mm
22.1 mm
Ø22.1 mm
IP67
3 N
1 pc(s)
(Ø) 22 mm
Yes
3-126-758
1
yes
Datasheet 3738177 Schurter 3-126-758 Pushbutton 60 V DC 0.1 A 1 x Off/(On) momentary Multi-colour (Ø) 22 mm IP67 1 pc(s) Piece
User & Safety Instructions 3738177 Schurter 3-126-758 Pushbutton 60 V DC 0.1 A 1 x Off/(On) momentary Multi-colour (Ø) 22 mm IP67 1 pc(s) Piece