There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pushbutton
momentary
None
1 maker
Stainless steel
Jack connector
60 V DC
1 W
0.1 A
-40 °C
85 °C
22 mm
22.1 mm
Ø22.1mm mm
IP67
3 N
1 pc(s)
(Ø) 22 mm
Yes
0.1 A
3-126-774
1
Datasheet 3738191 Schurter 3-126-774 Pushbutton 60 V DC 0.1 A momentary (Ø) 22 mm IP67 1 pc(s) Piece
User & Safety Instructions 3738191 Schurter 3-126-774 Pushbutton 60 V DC 0.1 A momentary (Ø) 22 mm IP67 1 pc(s) Piece