There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pushbutton
illuminable
Silver
momentary
Circular lighting
Multi-colour
LED (monochrome)
1 maker
Stainless steel
Jack connector
60 V DC
1 W
0.1 A
-40 °C
85 °C
30 mm
30.1 mm
Ø30.1mm mm
IP67
3 N
1 pc(s)
(Ø) 30 mm
Yes
3-126-793
1
yes
Datasheet 3738195 Schurter 3-126-793 Pushbutton 60 V DC 0.1 A momentary Multi-colour (Ø) 30 mm IP67 1 pc(s) Piece
User & Safety Instructions 3738195 Schurter 3-126-793 Pushbutton 60 V DC 0.1 A momentary Multi-colour (Ø) 30 mm IP67 1 pc(s) Piece