There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pushbutton
momentary
None
1 maker
PMMA
Jack connector
60 V DC
1 W
0.1 A
-40 °C
85 °C
30 mm
30.1 mm
Ø30.1 mm
IP67
3 N
1 pc(s)
(Ø) 30 mm
Yes
3-126-800
1
Datasheet 3738200 Schurter 3-126-800 Pushbutton 60 V DC 0.1 A momentary (Ø) 30 mm IP67 1 pc(s) Piece
User & Safety Instructions 3738200 Schurter 3-126-800 Pushbutton 60 V DC 0.1 A momentary (Ø) 30 mm IP67 1 pc(s) Piece