There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pushbutton
for pushbutton
momentary
None
1 maker
PMMA
Jack connector
60 V DC
1 W
0.1 A
-40 °C
85 °C
30 mm
30.1 mm
IP67
3 N
1 pc(s)
(Ø) 30 mm
Yes
3-126-811
1
Datasheet 3738211 Schurter 3-126-811 Pushbutton 60 V DC 0.1 A momentary (Ø) 30 mm IP67 1 pc(s) Piece
User & Safety Instructions 3738211 Schurter 3-126-811 Pushbutton 60 V DC 0.1 A momentary (Ø) 30 mm IP67 1 pc(s) Piece