
Highlights & Details
FPR security fuse VDE 5x20 3.2W vertical
- Closed fuse holder for 5x20 mm fuse
- Upright
- With slit for screwdriver
- Solder connections for PCB mounting
- Tightening torque of nut (locking carrier): 0.4Nm
- Suitable for devices of protection class I (according to IEC 61140)
- Over-voltage category III (according to IEC 60644-1)
- Pollution level 3 (according to IEC 60664-1)
- Vibration resistance according to IEC 60068-2-6, Test FC
- Suitable for industrial applications, household appliances or medical devices.
- Complies with IEC 60335-1 requirements for unattended equipment. This includes the stricter glow wire requirements according to IEC 60695-2-11 or -12 & -13.
Technical specifications
- Series FPR
- Design: Closed
- Mounting: PCB mounting
- Applications: For G-fuses 5x20 mm
- Housing material: Thermoplastic (UL 94V-0)
- Connection type: Soldering pins
- Climate category IEC 40/85/21
- RATED VOLTAGE V/AC 250 V/AC
- Soldibility 245 °C / 3 s
- Dielectric strength 3 kV
- Surge voltage resistance: 4 kV
- Contact resistance max. 10 mOhm
- Insulation resistance 20 MOhm
- Nominal power intake 3.2 W
- Insulation class IP40
- Pin length 2.3 mm
- Pin diameter 1.1 mm
- Packaging type
Piece
- Product type
Fuse holder
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Factory colour
Black
- Connection
Solder pins
- Material
Thermoplastic
- Mounting type
PCB mount
- Suitable for
Micro fuse 5 x 20 mm
- Number of fuses
1
- Touch protection type
I
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
12.5 mm
- Width
12.5 mm
- Height
32.6 mm
- (Ø)
12 mm
- CS
5.08 mm
- Content
1 pc(s)
- Dim
(Ø x H) 12 mm x 32.6 mm
- RoHS-compliant
Yes
- Type
3-127-700
- Bore Ø
1.3 mm
- Certification marks
IEC 60127-6, UL 4248-1, CSA C22.2 NO. 4248.1, ICE/UL 62368-1, IEC 60335-1
- Contact material
Copper alloy tin plated
Documents & Downloads
Datasheet
Datasheet 3738213 Schurter 3-127-700 Fuse holder Suitable for Micro fuse 5 x 20 mm 10 A 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3738213 Schurter 3-127-700 Fuse holder Suitable for Micro fuse 5 x 20 mm 10 A 1 pc(s) Piece
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


