There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
EMI filter
Braid
0.47 nF
250 V
15 A
15 A
Full shielding
25.6 mm
48.6 mm
24.6 mm
25 °C
85 °C
IEC 60320-1; IEC 60939; UL 60320-1; UL 60939-3; CSA C22.2 NO. 42; CSA C22.2 NO 8; IEC 62368-1; UL 62368-1; IEC 60601-1; UL 60601-1
3-132-195
3-132-195
1 pc(s)
(L x W x H) 25.6 x 48.6 x 24.6 mm
Yes
85 °C
-25 °C
yes
Datasheet 3738215 Schurter 3-132-195 EMI filter 250 V 15 A (L x W x H) 25.6 x 48.6 x 24.6 mm 1 pc(s) Piece
User & Safety Instructions 3738215 Schurter 3-132-195 EMI filter 250 V 15 A (L x W x H) 25.6 x 48.6 x 24.6 mm 1 pc(s) Piece