There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
EMI filter
2.2 nF
250 V
15 A
15 A
0.5 mA
Full shielding
25.6 mm
48.6 mm
24.6 mm
25 °C
85 °C
IEC 60320-1; IEC 60939; UL 60320-1; UL 60939-3; CSA C22.2 NO. 42; CSA C22.2 NO. 8; IEC 62368-1; UL 62368-1
3-132-198
3-132-198
1 pc(s)
(L x W x H) 25.6 x 48.6 x 24.6 mm
Yes
85 °C
-25 °C
yes
Datasheet 3738218 Schurter 3-132-198 EMI filter 250 V 15 A (L x W x H) 25.6 x 48.6 x 24.6 mm 1 pc(s) Piece
User & Safety Instructions 3738218 Schurter 3-132-198 EMI filter 250 V 15 A (L x W x H) 25.6 x 48.6 x 24.6 mm 1 pc(s) Piece