
Highlights & Details
THR-fuse holder 5x20 open belt
- Ausführung THR with tin-plated contacts
- Reflow 245°C
- Distance of the connections 22.5mm
- IP 20 with cover cap 0853.0576
- Suitable for devices in unattended operation: Domestic appliances, industrial electronics, control electronics
Technical specifications
- Series OGN
- Design: Open
- Mounting: PCB mounting
- Applications: For G-fuses 5x20 mm
- Housing material: Thermoplastic (UL 94V-0)
- Connection type THR
- RATED VOLTAGE V/AC 500 V/AC
- Soldibility 245 °C / 3 s
- Dielectric strength 3 kV
- Contact resistance max. 10 mOhm
- Insulation resistance 10 MOhm
- Nominal power intake 4 W
- Insulation class IP00
- Product type
Fuse holder
- Nominal voltage
500 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Factory colour
Black
- Connection
THR
- Material
Thermoplastic
- Mounting type
PCB mount
- Suitable for
Micro fuse 5 x 20 mm
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
22.5 mm
- Width
10.8 mm
- Height
14 mm
- Dimensions
22.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 22.5 x 10.8 x 14 mm
- RoHS-compliant
Yes
- Type
3-132-874
- Certification marks
IEC 60335-1
- Contact material
Copper alloy tin plated
Documents & Downloads
Datasheet
Datasheet 3738221 Schurter 3-132-874 Fuse holder Suitable for Micro fuse 5 x 20 mm 10 A 500 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3738221 Schurter 3-132-874 Fuse holder Suitable for Micro fuse 5 x 20 mm 10 A 500 V AC 1 pc(s)
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


