
Highlights & Details
SMD-fuse 11,4X10,2 50A 80VDC
- SMD fuse 11.4x10.2mm
- High breaking capacity up to 3000A (@ 63V DC)
- Very rapid switch-off with 2 times nominal current
- Thanks to its design the fuse triggers extremely precisely and minimizes too much heating of the environment at 2 times over current.
Technical specifications
- Series: UHP
- Mounting: PCB mounting
- Trigger time: Quick-action
- 11.4 x 10.2 mm case
- Applications: For automotive applications, data center equipment, telecommunications equipment and electrical tools. For SELV applications with high rated currents and requirements for breaking capacity.
- Casing material: Polyphthalamide
- SMD connection type
- Melting Integral: 1,250 A²/s.
- Rated breaking capacity 2,000 A.
- RATED VOLTAGE V/DC 80 V/DC
- Voltage drop 90 mV
- Soldibility 245 °C / 3 s
- Qualification: AEC-Q200
- Packaging type
Piece
- Product type
SMD fuse
- Dim
(L x W x H) 10.2 x 11.4 x 6.77 mm
- Nominal current - rounded value
50 A
- Nominal current
50 A
- Release characteristics
Quick response -F-
- Type
SMD
- Length
10.2 mm
- Width
11.4 mm
- Height
6.77 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
3-139-122
- Certification marks
UL 248-13, CSA C22.2 NO. 248.13:22
- Contact material
Copper alloy tin plated
Documents & Downloads
Datasheet
Datasheet 3738246 Schurter 3-139-122 SMD fuse SMD 50 A Quick response -F- 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3738246 Schurter 3-139-122 SMD fuse SMD 50 A Quick response -F- 1 pc(s) Piece
Description
Schurter SMD-fuse UHP quick-acting 2,000A 80VDC 50A 11.4x10.2mm AEC-Q200
This text is machine translated.
This text is machine translated.












