There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pushbutton
momentary
None
1 change-over
Stainless steel
Jack connector
250 V AC
5 A
-30 °C
85 °C
16 mm
16.1 mm
Ø16.1mm mm
IP40
4.5 N
1 pc(s)
(Ø) 16 mm
Yes
3-145-273
1
yes
Datasheet 3738622 Schurter 3-145-273 Pushbutton 250 V AC 5 A momentary (Ø) 16 mm IP40 1 pc(s) Piece
User & Safety Instructions 3738622 Schurter 3-145-273 Pushbutton 250 V AC 5 A momentary (Ø) 16 mm IP40 1 pc(s) Piece