There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pushbutton
illuminable
momentary
Spot lighting
Red
LED (monochrome)
1 change-over
Stainless steel
Jack connector
250 V AC
1250 VA
5 A
-30 °C
85 °C
19 mm
19.1 mm
IP40
4.5 N
1 pc(s)
(Ø) 19 mm
Yes
3-145-514
1
yes
Datasheet 3738625 Schurter 3-145-514 Pushbutton 250 V AC 5 A momentary Red (Ø) 19 mm IP40 1 pc(s) Piece
User & Safety Instructions 3738625 Schurter 3-145-514 Pushbutton 250 V AC 5 A momentary Red (Ø) 19 mm IP40 1 pc(s) Piece