There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Pushbutton
+ contact
momentary
None
1 change-over
Stainless steel
Jack connector
5 A
-30 °C
85 °C
22 mm
22.1 mm
Ø22.1mm mm
IP40
4.5 N
1 pc(s)
(Ø) 22 mm
Yes
3-146-012
1
Datasheet 3738630 Schurter 3-146-012 Pushbutton 5 A momentary (Ø) 22 mm IP40 1 pc(s) Piece
User & Safety Instructions 3738630 Schurter 3-146-012 Pushbutton 5 A momentary (Ø) 22 mm IP40 1 pc(s) Piece