There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Pushbutton
illuminable
Circular lighting
Multi-colour
1 maker
Stainless steel
Jack connector
24 V DC
-40 °C
85 °C
25.5 mm
22.1 mm
Ø22.1mm mm
IP67
3 N
1 pc(s)
(Ø) 25.5 mm
Yes
3-150-067
4
Datasheet 3738262 Schurter 3-150-067 Pushbutton 24 V DC Multi-colour (Ø) 25.5 mm IP67 1 pc(s) Single
User & Safety Instructions 3738262 Schurter 3-150-067 Pushbutton 24 V DC Multi-colour (Ø) 25.5 mm IP67 1 pc(s) Single