There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
RCCB
magnetic
thermal
Black
White
latch
1 x On/Off
ON/OFF
Plastic
Type C CEE 7/16 plug 6.3 mm
2
240 V AC
60 V DC
10 A
-30 °C
60 °C
36 mm
29 mm
33.4 mm
43.9 mm
34 x 26 mm
IP40 (Front)
1 pc(s)
(L x W x H) 36 x 29 x 33.4 mm
Yes
Yes
3-150-705
Datasheet 3593516 Schurter 3-150-705 RCCB 240 V AC, 60 V DC 10 A 1 x On/Off IP40 (Front) latch 1 pc(s) Piece
User & Safety Instructions 3593516 Schurter 3-150-705 RCCB 240 V AC, 60 V DC 10 A 1 x On/Off IP40 (Front) latch 1 pc(s) Piece