There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
magnetic
Black/white
latch
incl. lighting
1 x On/Off
0/I
Plastic
Type C CEE 7/16 plug 6.3 mm
2
240 V AC
60 V DC
10 A
-30 °C
60 °C
36 mm
32 mm
39 mm
33.4 mm
IP40 (Front)
1 pc(s)
(L x W x H) 36 x 32 x 39 mm
Yes
Yes
Geräteschutzschalter, thermisch-magnetisch
Datasheet 3593513 Schurter 3-150-706 RCCB Geräteschutzschalter, thermisch-magnetisch 240 V AC, 60 V DC 10 A 1 x On/Off IP40 (Front) latch
User & Safety Instructions 3593513 Schurter 3-150-706 RCCB Geräteschutzschalter, thermisch-magnetisch 240 V AC, 60 V DC 10 A 1 x On/Off IP40 (Front) latch