There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
writable
illuminable
+ protective cover
Black
Green (transparent)
incl. lighting
Green
Glow lamp
1 x Off/On
OFF/ON
Type C CEE 7/16 plug 6.3 mm
2
240 V AC
60 V DC
16 A
-30 °C
60 °C
36 mm
32 mm
33.4 mm
43.9 mm
34 x 26 mm
IP40
1 pc(s)
(L x W x H) 36 x 32 x 33.4 mm
Yes
Thermisch-magnetisch
Datasheet 3593515 Schurter 3-150-707 RCCB Thermisch-magnetisch 240 V AC, 60 V DC 16 A 1 x Off/On IP40 1 pc(s)
User & Safety Instructions 3593515 Schurter 3-150-707 RCCB Thermisch-magnetisch 240 V AC, 60 V DC 16 A 1 x Off/On IP40 1 pc(s)