There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
Green (transparent)
incl. lighting
Green
Glow lamp
1 x On/Off
0/I
Type C CEE 7/16 plug 6.3 mm
2
240 V AC
60 V DC
16 A
-30 °C
60 °C
33.8 mm
32 mm
43.9 mm
33.4 mm
34 x 26 mm
IP40
1 pc(s)
(L x W x H) 33.8 x 32 x 43.9 mm
Yes
Yes
Thermisch-magnetisch
Datasheet 3593514 Schurter 3-150-708 RCCB Thermisch-magnetisch 240 V AC, 60 V DC 16 A 1 x On/Off IP40 1 pc(s)
User & Safety Instructions 3593514 Schurter 3-150-708 RCCB Thermisch-magnetisch 240 V AC, 60 V DC 16 A 1 x On/Off IP40 1 pc(s)