There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
thermal
magnetic
Black/white
latch
1 x On/(Off)
0/I
Plastic
Type C CEE 7/16 plug 6.3 mm
2
240 V AC
60 V DC
3 A
-30 °C
60 °C
33.8 mm
26 mm
55.5 mm
51.7 mm
26 x 34 mm
IP40 (Front)
1 pc(s)
(L x W x H) 33.8 x 26 x 55.5 mm
Yes
Yes
Thermisch-magnetisch
Datasheet 3593503 Schurter 3-150-709 RCCB Thermisch-magnetisch 240 V AC, 60 V DC 3 A 1 x On/(Off) IP40 (Front) latch 1 pc(s)
User & Safety Instructions 3593503 Schurter 3-150-709 RCCB Thermisch-magnetisch 240 V AC, 60 V DC 3 A 1 x On/(Off) IP40 (Front) latch 1 pc(s)