There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
RCCB
thermal
magnetic
Black/white
34 x 14.6 mm
latch
1 x On/(Off)
0/I
Type C CEE 7/16 plug 6.3 mm
2
240 V AC
60 V DC
10 A
-30 °C
60 °C
33.8 mm
29 mm
73.2 mm
55.5 mm
26 x 34 mm
IP40 (Front)
1 pc(s)
(L x W x H) 33.8 x 29 x 73.2 mm
Yes
Yes
thermisch-magnetisch
Datasheet 3593504 Schurter 3-150-710 RCCB thermisch-magnetisch 240 V AC, 60 V DC 10 A 1 x On/(Off) IP40 (Front) latch 1 pc(s) Piece
User & Safety Instructions 3593504 Schurter 3-150-710 RCCB thermisch-magnetisch 240 V AC, 60 V DC 10 A 1 x On/(Off) IP40 (Front) latch 1 pc(s) Piece