There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
RCCB
magnetic
thermal
Black-white
latch
1 x On/Off
0/I
Plastic
Type C CEE 7/16 plug 6.3 mm
2
240 V AC
60 V DC
16 A
-30 °C
60 °C
36 mm
29 mm
73.2 mm
55.5 mm
26 x 34 mm
IP40 (Front)
1 pc(s)
(L x W x H) 36 x 29 x 73.2 mm
Yes
Yes
Thermisch-magnetisch
Datasheet 3593506 Schurter 3-150-712 RCCB Thermisch-magnetisch 240 V AC, 60 V DC 16 A 1 x On/Off IP40 (Front) latch 1 pc(s) Piece
User & Safety Instructions 3593506 Schurter 3-150-712 RCCB Thermisch-magnetisch 240 V AC, 60 V DC 16 A 1 x On/Off IP40 (Front) latch 1 pc(s) Piece