There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
lockable
Black/white
latch
1 x On/Off
0/I
Plastic
Type C CEE 7/16 plug 6.3 mm
2
240 V AC
60 V DC
16 A
-30 °C
60 °C
36 mm
29 mm
73.2 mm
55.5 mm
26 x 34 mm
IP40 (Front)
1 pc(s)
(L x W x H) 36 x 29 x 73.2 mm
Yes
Yes
thermisch-magnetisch
Datasheet 3593507 Schurter 3-150-713 RCCB thermisch-magnetisch 240 V AC, 60 V DC 16 A 1 x On/Off IP40 (Front) latch 1 pc(s)
User & Safety Instructions 3593507 Schurter 3-150-713 RCCB thermisch-magnetisch 240 V AC, 60 V DC 16 A 1 x On/Off IP40 (Front) latch 1 pc(s)