There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
RCCB
lockable
Black
latch
1 x On/Off
0/I
Plastic
Type C CEE 7/16 plug 6.3 mm
2
240 V AC
60 V DC
16 A
-30 °C
60 °C
36 mm
33.8 mm
55.5 mm
26 x 34 mm
IP40 (Front)
1 pc(s)
(L x W) 36 mm x 33.8 mm
Yes
Yes
3-150-714
Datasheet 3593508 Schurter 3-150-714 RCCB 240 V AC, 60 V DC 16 A 1 x On/Off IP40 (Front) latch 1 pc(s) Piece
User & Safety Instructions 3593508 Schurter 3-150-714 RCCB 240 V AC, 60 V DC 16 A 1 x On/Off IP40 (Front) latch 1 pc(s) Piece