
Highlights & Details
Schurter flush-mount fuse holder
Our service for you
Technical specifications
- Series FPG2
- Dimensions: Height 41.5 mm
- Approvals: CULus, VDE, KTL
- Design: Closed
- Mounting: Rear wall mounting
- Mounting: Screw nut
- Contact material: Tin-plated copper alloy
- Applications: For G-fuses 5x20 mm
- Housing material: Thermoplastic (UL 94V-0)
- Identification: Logo, type, rated voltage, rated current, rated power, Test mark
- Colour, black
- Connection type: Spade connector 4.8x0.5 mm
- Diameter 16.1 mm
- Weight 6.01 g
- Min. Operating temperature range -40 °C.
- Operating temperature range, max. 85 °C.
- Rated current 10 A
- Dielectric strength 3 kV
- Surge voltage resistance: 4 kV
- NOMINAL VOLTAGE V AC 250 V AC
- Contact resistance max. 10 mOhm
- Insulation resistance 10 MOhm
- Nominal power intake 2.5 W
- Soldibility 350 °C / 3 s
- IEC 60335-1 standard
- Insulation class IP40
- Contact protection category: PC2
- Packaging type
Piece
- Product type
Fuse holder
- Connection
CEE 7/16 CEE plug
- Material
Thermoplastic
IP40
- Suitable for
Micro fuse 5 x 20 mm
- Number of fuses
1
- Touch protection type
PC2
- Weight
6.01 g
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Height
41.50 mm
- (Ø)
16.10 mm
- Content
1 pc(s)
- Dim
(Ø x H) 16.10 mm x 41.50 mm
- RoHS-compliant
Yes
- Type
3101.0020
Documents & Downloads
Datasheet
Datasheet 3306380 Schurter 3101.0020 3101.0020 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3306380 Schurter 3101.0020 3101.0020 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s) Piece
Description
• IP40
• Solder and 4.8x0.5mm plug connections for PCB mounting
• Mounting: Installation in panels, rear side
• Fastening: Screw nut SW14
• Sealed from the back
• Suitable for devices of protection class I in accordance with IEC 61140, e.g. for household appliances, medical devices, etc.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

