
Highlights & Details
Schurter flush-mount fuse holder
Our service for you
Technical specifications
- Series FPG3
- Dimensions: Height 40 mm
- Approvals: CULus, VDE, KTL
- Design: Closed
- Mounting: Front panel mounting
- Mounting: Screw nut
- Contact material: Tin-plated copper alloy
- Applications: For G-fuses 5x20 mm
- Housing material: Thermoplastic (UL 94V-0)
- Identification: Logo, type, rated voltage, rated current, rated power, Board thickness, test mark
- Colour, black
- Connection type: Spade connector 4.8x0.5 mm
- Diameter 15 mm
- Weight: 5.3 g
- Min. Operating temperature range -40 °C.
- Operating temperature range, max. 85 °C.
- Rated current 10 A
- Dielectric strength 3 kV
- Surge voltage resistance: 2.5 kV
- NOMINAL VOLTAGE V AC 250 V AC
- Contact resistance max. 10 mOhm
- Insulation resistance 10 MOhm
- Nominal power intake 2.5 W
- Soldibility 350 °C / 2 s
- IEC 60335-1 standard
- Insulation class IP40
- Contact protection category: PC2
- Product type
Fuse holder
- Connection
Jack connector
- Material
Thermoplastic
- Mounting type
Snap-in
IP40
- Suitable for
Micro fuse 5 x 20 mm
- Touch protection type
PC2
- Weight
5.30 g
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Height
40.00 mm
- (Ø)
15.00 mm
- Content
1 pc(s)
- Dim
(Ø x H) 15.00 mm x 40.00 mm
- RoHS-compliant
Yes
- Type
3101.0031
Documents & Downloads
Datasheet
Datasheet 3306381 Schurter 3101.0031 3101.0031 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3306381 Schurter 3101.0031 3101.0031 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s)
Description
• IP40
• Solder and 4.8x0.5mm plug connections for PCB mounting
• Mounting: Installation in panels, rear side
• Mounting: Snap-in
• Screw nut SW14
• Sealed from the back
• Suitable for devices of protection class I in accordance with IEC 61140, e.g. for household appliances, medical devices, etc.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

