
Highlights & Details
Schurter fuse holder, PC-mounting
Our service for you
Technical specifications
- Series: FPG5
- Dimensions: Length 32 mm
- Dimensions: Width 12.7 mm
- Dimensions: Height 12.7 mm
- Approvals: CULus,VDE
- Design: Closed
- Mounting: PCB mounting
- Contact material: Tin-plated copper alloy
- Applications: For G-fuses 5x20 mm
- Housing material: Thermoplastic (UL 94V-0)
- Identification: Logo, type, nominal voltage, nominal power, rated current, Test mark
- Colour, black
- Connection type: Soldering pins
- Weight 4.31 g
- Min. Operating temperature range -40 °C.
- Operating temperature range, max. 85 °C.
- Rated current 10 A
- Dielectric strength 3 kV
- Surge voltage resistance: 2.5 kV
- NOMINAL VOLTAGE V AC 250 V AC
- Contact resistance max. 10 mOhm
- Insulation resistance 10 MOhm
- Nominal power intake 2.5 W
- Soldibility 235 °C / 2 s
- IEC 60335-1 standard
- Insulation class IP40
- Contact protection category: PC2
- Packaging type
Single
- Product type
Fuse holder
- Connection
Solder pins
- Material
Thermoplastic
- Mounting type
PCB mount
IP40
- Suitable for
Micro fuse 5 x 20 mm
- Number of fuses
1
- Touch protection type
PC2
- Weight
4.31 g
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Length
32.00 mm
- Width
12.00 mm
- Height
12.70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 32.00 x 12.00 x 12.70 mm
- RoHS-compliant
Yes
- Type
3101.0050
Documents & Downloads
Datasheet
Datasheet 3306375 Schurter 3101.0050 3101.0050 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3306375 Schurter 3101.0050 3101.0050 Fuse holder Suitable for Micro fuse 5 x 20 mm 1 pc(s) Single
Description
• Solder connections for PCB mounting
• Sealed from the rear and connection sides
• Suitable for devices of protection classes I and II according to IEC60536, e.g. for household appliances, medical devices, etc.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

