
Highlights & Details
SMD-fuse 7.4x3.1 active F 1A
- SMD fuse
- Quick-blow
- Tin-plated connections
- Directly solderable on PCB
- Taped goods
Technical specifications
- Series OMF63
- Mounting: PCB mounting
- Trigger time: Quick-action
- 7.4 x 3.1 mm case
- Housing material: Thermoplastic (UL94 V-0)
- SMD connection type
- Climate category IEC 40/85/21
- Melting Integral: 0,078 A²/s.
- Rated breaking capacity 50 A.
- RATED VOLTAGE V/AC 63 V/AC
- RATED VOLTAGE V/DC 63 V/DC
- Voltage drop 220 mV
- Soldibility 245 °C / 30 s
- Construction:
- Packaging type
Tape
- Product type
SMD fuse
- Dim
(L x W x H) 7.4 x 3.1 x 2.6 mm
- Nominal current - rounded value
1 A
- Nominal current
1 A
- Release characteristics
Quick response -F-
- Type
SMD
- Material
Thermoplastic
- Length
7.4 mm
- Width
3.1 mm
- Height
2.6 mm
- Min. temperature
-40 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
3402.0009.22
- Power dissipation
220 mW
- Certification marks
UL 248-14
- Contact material
Copper alloy tin plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3738521 Schurter 3402.0009.22 SMD fuse SMD 1 A Quick response -F- 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 3738521 Schurter 3402.0009.22 SMD fuse SMD 1 A Quick response -F- 1 pc(s) Tape
Description
Schurter SMD-fuse OMF63 quick-acting 50A 63VAC 63VDC 1A 7.4x3.1mm
This text is machine translated.
This text is machine translated.











