
Highlights & Details
SMD-fuse 3X10.1 inert T 3,15A
- SMD fuse
- slow-blow
- High breaking capacity of 200 A @ 250 V AC (IEC)
- UL approval for 277V AC and 250V DC
- Taped goods
Technical specifications
- Series UMT250
- Mounting: PCB mounting
- Trigger time: Slow-blow
- 10.1 x 3 mm case
- Applications: As primary protection on SMD-conducting boards. Suitable for continuous pulse-shaped currents.
- Casing material: Ceramic
- SMD connection type
- Climate category IEC 55/125/21
- Melting Integral: 14 A²/s.
- Rated breaking capacity 200 A.
- RATED VOLTAGE V/AC 250 V/AC
- RATED VOLTAGE V/DC 125 V/DC
- Voltage drop 300 mV
- Soldibility 245 °C / 30 s
- Packaging type
Tape
- Product type
SMD fuse
- Dim
(L x W x H) 10.1 x 3 x 3 mm
- Nominal current - rounded value
3.15 A
- Nominal current
3.15 A
- Release characteristics
Time delay -T-
- Type
SMD
- Material
Ceramic
- Length
10.1 mm
- Width
3 mm
- Height
3 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
125VDC Sicherung: Schmelz 3x10,1mm 250VAC Keramik 3,15A träge
- Power dissipation
1.500 mW
- Certification marks
IEC 60127-4
- Contact material
Copper alloy tin plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3738552 Schurter 3403.0171.24 125VDC Sicherung: Schmelz 3x10,1mm 250VAC Keramik 3,15A träge SMD fuse SMD 3.15 A Time delay -T- 1
User & Safety Instructions
User & Safety Instructions 3738552 Schurter 3403.0171.24 125VDC Sicherung: Schmelz 3x10,1mm 250VAC Keramik 3,15A träge SMD fuse SMD 3.15 A Time delay -T- 1
Description
This text is machine translated.











