
Highlights & Details
SMD-fuse 5,3X16 inert T 0,16A
- Taped goods
Technical specifications
- Series UMT-H
- Mounting: PCB mounting
- Trigger time: Slow-blow
- 16 x 5.3 mm case
- Applications: Primary protection on SMD-conducting boards. Suitable for continuous pulse-shaped currents.
- Casing material: Ceramic
- SMD connection type
- Climate category IEC 55/125/21
- Melting Integral: 0,055 A²/s.
- Rated breaking capacity 1,500 A.
- RATED VOLTAGE V/AC 277 V/AC
- RATED VOLTAGE V/DC 250 V/DC
- Voltage drop 1,680 mV
- Soldibility 245 °C / 30 s
- Packaging type
Tape
- Product type
SMD fuse
- Dim
(L x W x H) 15.4 x 5.35 x 5.35 mm
- Nominal current - rounded value
150 mA
- Nominal current
0.15 A
- Release characteristics
Time delay -T-
- Type
SMD
- Material
Copper alloy, silver plated
- Length
15.4 mm
- Width
5.35 mm
- Height
5.35 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
3403.0266.23
- Power dissipation
410 mW
- Certification marks
UL 248-14, IEC 60127-7, IEC/UL 62368-1
- Contact material
Copper alloy silver plated
Documents & Downloads
Datasheet
Datasheet 3738559 Schurter 3403.0266.23 SMD fuse SMD 0.15 A Time delay -T- 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 3738559 Schurter 3403.0266.23 SMD fuse SMD 0.15 A Time delay -T- 1 pc(s) Tape
Description
Schurter SMD-fuse UMT-H slow-blow 1,500A 277VAC 250VDC 0,15A 16X5,3mm
This text is machine translated.
This text is machine translated.











