
Highlights & Details
SMD-fuse 7.4x3.1 inert T 1A
- SMD fuse
- slow-blow
- Directly solderable on PCB
- Taped goods
Technical specifications
- Series: OMT125
- Mounting: PCB mounting
- Trigger time: Slow-blow
- 7.4 x 3.1 mm case
- Housing material: Thermoplastic, UL 94V-0
- SMD connection type
- Climate category IEC 40/85/21
- Melting Integral: 0.77 A²/s.
- Rated breaking capacity 100 A.
- RATED VOLTAGE V/AC 125 V/AC
- RATED VOLTAGE V/DC 125 V/DC
- Voltage drop 88 mV
- Soldibility 245 °C / 30 s
- Packaging type
#####Tape and Reel
- Product type
SMD fuse
- Dim
(L x W x H) 7.4 x 3.1 x 2.6 mm
- Nominal current - rounded value
1 A
- Nominal current
1 A
- Release characteristics
Time delay -T-
- Type
SMD
- Material
Thermoplastic
- Length
7.4 mm
- Width
3.1 mm
- Height
2.6 mm
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
3404.0114.22
- Power dissipation
88 mW
- Certification marks
UL 248-14
- Contact material
Copper alloy tin plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3738574 Schurter 3404.0114.22 SMD fuse SMD 1 A Time delay -T- 1 pc(s) #####Tape and Reel
User & Safety Instructions
User & Safety Instructions 3738574 Schurter 3404.0114.22 SMD fuse SMD 1 A Time delay -T- 1 pc(s) #####Tape and Reel
Description
Schurter SMD-fuse OMT125 inert 100A 125VAC 125VDC 1A 7.4x3.1mm
This text is machine translated.
This text is machine translated.











