
Highlights & Details
SMD-fuse 0603 super quick-acting FF 4A
- SMD fuse
- Super-quick-acting FF
- UL characteristics
- Deep melt integral, quick release
- Impermeable casting compound
- Loose goods
Technical specifications
- Series USF0603
- Design 0603
- Mounting: PCB mounting
- Trigger time: Super-quick-acting
- 1.6 x 0.8 mm case
- Applications: Secondary protection DC and AC, circuits without inrush current peaks, semiconductor protection
- Casing material: Fibre-reinforced plastic (UL 94V-0)
- SMD connection type
- Climate category IEC 55/90/21
- Melting Integral: 0.7 A²/s.
- Rated breaking capacity 50 A.
- RATED VOLTAGE V/AC 32 V/AC
- RATED VOLTAGE V/DC 32 V/DC
- Voltage drop 50 mV
- Soldibility 245 °C / 30 s
- Packaging type
Bulk
- Product type
SMD fuse
- Dim
(L x W x H) 1.6 x 0.8 x 0.6 mm
- Nominal current - rounded value
4 A
- Nominal current
4 A
- Release characteristics
Very quick acting -FF-
- Type
SMD
- Type
0603
- Length
1.6 mm
- Width
0.8 mm
- Height
0.6 mm
- Min. temperature
-55 °C
- Max. temperature
90 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
3412.0123.11
- Certification marks
UL 248-14, IEC / UL 62368-1
- Contact material
Copper alloy, nickel-plated
Documents & Downloads
Datasheet
Datasheet 3738587 Schurter 3412.0123.11 SMD fuse SMD 0603 4 A Very quick acting -FF- 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3738587 Schurter 3412.0123.11 SMD fuse SMD 0603 4 A Very quick acting -FF- 1 pc(s) Bulk
Description
Schurter SMD-fuse USF0603 super-quick-acting 50A 32VAC 32VDC 4A, 6x0.8mm
This text is machine translated.
This text is machine translated.








