
Highlights & Details
SMD-fuse 1206 super quick-acting FF 0.05A
- SMD-fuse Superquick-blow FF
- Nom. voltage: 125V AC/63V DC
- low-ohm
- Close to casting compound
- The lowest voltage drop
- Very fast and precise resolution
- Housing made of fiber-reinforced plastic (UL 94V-0)
- Climate category: 55/080/21 according to IEC 60068-1
- Stamp: Depending on order number (see data sheet)
- Soldering: Reflow
- Solderability: 254°C / 3 s (according to IEC 60038-2-58, test Td)
- Loose goods
Technical specifications
- Series USFF1206
- Design 1206
- Mounting: PCB mounting
- Trigger time: Super-quick-acting
- 3.2 x 1.6 mm case
- Applications: Intelligent consumption meters (Smart meters), battery protection, sensors, mobile devices, semiconductor protection
- Casing material: Fibre-reinforced plastic (UL 94V-0)
- SMD connection type
- Climate category IEC 55/90/21
- Melting Integral: 0.0002 A²/s.
- Rated breaking capacity 10 A.
- RATED VOLTAGE V/AC 125 V/AC
- RATED VOLTAGE V/DC 63 V/DC
- Voltage drop 430 mV
- Soldibility 245 °C / 3 s
- Product type
SMD fuse
- Dim
(L x W x H) 3.2 x 1.6 x 1.75 mm
- Nominal current - rounded value
50 mA
- Nominal current
0.05 A
- Release characteristics
Very quick acting -FF-
- Type
SMD (reflow)
- Type
1206
- Material
Fibre-reinforced plastic
- Length
3.2 mm
- Width
1.6 mm
- Height
1.75 mm
- Min. temperature
-55 °C
- Max. temperature
90 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
3413.0002.11
- Certification marks
IEC/UL 62368-1, IEC 60068-1, UL 248-14, CSA22.2 NO. 248.14
- Contact material
Copper alloy gold plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3738589 Schurter 3413.0002.11 SMD fuse SMD (reflow) 1206 0.05 A Very quick acting -FF- 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3738589 Schurter 3413.0002.11 SMD fuse SMD (reflow) 1206 0.05 A Very quick acting -FF- 1 pc(s)
Description
This text is machine translated.











