
Highlights & Details
SMD fuse 1206 slow-blow T 7A
- Breaking capacity: 100...800A
- Directly solderable on PCB
- UL characteristics
- Fibre-reinforced plastic, UL 94V-1
- High melting integral values
- Impermeable casting compound
- Loose goods
Technical specifications
- Series UST1206
- Design 1206
- Mounting: PCB mounting
- Trigger time: Slow-blow
- 3.2 x 1.6 mm case
- Applications: Secondary protection DC and A, circuits with inrush current peaks, LCD backlighting, DC-AC converters
- Housing material: Plastic (UL 94V-0)
- SMD connection type
- Climate category IEC 55/90/21
- Melting Integral: 8.7 A²/s.
- Rated breaking capacity 100 A.
- RATED VOLTAGE V/AC 32 V/AC
- RATED VOLTAGE V/DC 63 V/DC
- Voltage drop 73 mV
- Soldibility 245 °C / 30 s
- Packaging type
Bulk
- Product type
SMD fuse
- Dim
(L x W x H) 3.2 x 1.6 x 0.6 mm
- Nominal current - rounded value
7 A
- Nominal current
7 A
- Release characteristics
Time delay -T-
- Type
SMD
- Type
1206
- Material
Plastic fibre compound
- Length
3.2 mm
- Width
1.6 mm
- Height
0.6 mm
- Min. temperature
-55 °C
- Max. temperature
90 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
3413.0326.11
- Certification marks
UL 248-14, CSA22.2 No. 248.14, IEC/UL 62368-1
- Contact material
Copper nickel-plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3738607 Schurter 3413.0326.11 SMD fuse SMD 1206 7 A Time delay -T- 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 3738607 Schurter 3413.0326.11 SMD fuse SMD 1206 7 A Time delay -T- 1 pc(s) Bulk
Description
Schurter SMD-fuse UST1206 inert 100A 32VAC 63VDC 7A 3,2X1,6mm
This text is machine translated.
This text is machine translated.








