
Highlights & Details
SMD fuse 1206 slow-blow T 12A
- Breaking capacity: 100...800A
- Directly solderable on PCB
- UL characteristics
- Fibre-reinforced plastic, UL 94V-1
- High melting integral values
- Impermeable casting compound
- Loose goods
Technical specifications
- Series UST1206
- Design 1206
- Mounting: PCB mounting
- Trigger time: Slow-blow
- 3.2 x 1.6 mm case
- Applications: Secondary protection DC and A, circuits with inrush current peaks, LCD backlighting, DC-AC converters
- Housing material: Plastic (UL 94V-0)
- SMD connection type
- Climate category IEC 55/90/21
- Melting Integral: 33 A²/s.
- Rated breaking capacity 100 A.
- RATED VOLTAGE V/AC 32 V/AC
- RATED VOLTAGE V/DC 63 V/DC
- Voltage drop 63 mV
- Soldibility 245 °C / 30 s
- Packaging type
Bulk
- Product type
SMD fuse
- Dim
(L x W x H) 3.2 x 1.6 x 0.6 mm
- Nominal current - rounded value
12 A
- Nominal current
12 A
- Release characteristics
Time delay -T-
- Type
SMD
- Type
1206
- Material
Plastic
- Length
3.2 mm
- Width
1.6 mm
- Height
0.6 mm
- Min. temperature
-55 °C
- Max. temperature
90 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
3,2x1,6mm Sicherung: Schmelz träge SMD UST 63VDC 12A 32VAC
- Certification marks
UL 248-14, CSA22.2 No. 248.14, IEC/UL 62368-1
- Contact material
Copper nickel-plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3738610 Schurter 3413.0329.11 3,2x1,6mm Sicherung: Schmelz träge SMD UST 63VDC 12A 32VAC SMD fuse SMD 1206 12 A Time delay -T- 1
User & Safety Instructions
User & Safety Instructions 3738610 Schurter 3413.0329.11 3,2x1,6mm Sicherung: Schmelz träge SMD UST 63VDC 12A 32VAC SMD fuse SMD 1206 12 A Time delay -T- 1
Description
This text is machine translated.








