Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
7 A
Type C CEE 7/16 plug 0.8 mm
-5 °C
60 °C
IP40
19.00 mm
11.00 mm
50.20 mm
500 circuits
1 pc(s)
4400.0014
(L x W x H) 19.00 x 11.00 x 50.20 mm
Yes
96 A
IEC 60529
10.00 g
yes
Datasheet 3156968 Schurter 4400.0014 4400.0014 RCCB 1 pc(s)
User & Safety Instructions 3156968 Schurter 4400.0014 4400.0014 RCCB 1 pc(s)