Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
8 A
Type C CEE 7/16 plug 0.8 mm
-5 °C
60 °C
IP40
19.00 mm
11.00 mm
57.50 mm
500 circuits
1 pc(s)
4400.0015
(L x W x H) 19.00 x 11.00 x 57.50 mm
Yes
96 A
IEC 60529
10.00 g
yes
Datasheet 3156969 Schurter 4400.0015 4400.0015 RCCB 1 pc(s)
User & Safety Instructions 3156969 Schurter 4400.0015 4400.0015 RCCB 1 pc(s)