
Technical specifications
- Series 5130
- Mounting type: Panel mounting
- Dimensions: Length 79.5 mm
- Dimensions: Width 50.6 mm
- Dimensions: Height 30.6 mm
- Min. Operating temperature -25 °C
- Max. operating temperature: 85 °C
- Nominal voltage at 50 /60Hz 250 V
- Dielectric strength 2NO, conductor/earth 2.7 kV DC
- Dielectric strength 2NO, conductor/conductor 1.7 kV DC
- Leakage current 0.5 mA max.
- Inductance 0.6 mH
- Cx 100 nF
- Cy 2.2 nF
- Climate category HPF (25/085/21)
- Approvals: CRUus, ENEC10
- Protection class/IP IP40
- Packaging type
Piece
- Product type
EMI filter
- Features
+ IEC socket
- Connection
CEE 7/16 CEE plug
- Mounting type
Panel-fit
- Inductance (L)
0.60 mH
- Capacity (elec.)
100 nF
- Nominal voltage
250 V
- Nominal current
16.00 A
- Nominal current - rounded value
16 A
- Leakage current
0.50 mA
- Material
Metal
- Length
79.50 mm
- Width
50.00 mm
- Height
30.60 mm
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP40
- Manufacturer part #
5130.0000
- Type
5130.0000
- Content
1 pc(s)
- Dim
(L x W x H) 79.50 x 50.00 x 30.60 mm
- RoHS-compliant
Yes
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3156865 Schurter 5130.0000 5130.0000 EMI filter + IEC socket 250 V 16.00 A 0.60 mH (L x W x H) 79.50 x 50.00 x 30.60 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3156865 Schurter 5130.0000 5130.0000 EMI filter + IEC socket 250 V 16.00 A 0.60 mH (L x W x H) 79.50 x 50.00 x 30.60 mm 1 pc(s)
Description
With 6.8x0.8 mm spade connector
This text is machine translated.
