
Technical specifications
- Series 5200
- Mounting type: Panel mounting
- Dimensions: Length 43.7 mm
- Dimensions: Width 44 mm
- Dimensions: Height 34 mm
- Min. Operating temperature -25 °C
- Max. operating temperature: 85 °C
- Nominal voltage at 50 /60Hz 250 V
- Dielectric strength 2NO, conductor/earth 2.7 kV DC
- Dielectric strength 2NO, conductor/conductor 1.7 kV DC
- Leakage current 0.5 mA max.
- Inductance 11 mH
- Cx 47 nF
- Cy 2.2 nF
- Climate category HPF (25/085/21)
- Approvals: CRUus, ENEC10
- Packaging type
Piece
- Product type
EMI filter
- Features
+ IEC socket
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Panel-fit
- Inductance (L)
11.00 mH
- Capacity (elec.)
47 nF
- Nominal voltage
250 V
- Nominal current
1.00 A
- Nominal current - rounded value
1 A
- Leakage current
0.50 mA
- Material
Metal
- Length
43.70 mm
- Width
44.00 mm
- Height
34.00 mm
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
5200.0123.1
- Type
5200.0123.1
- Content
1 pc(s)
- Dim
(L x W x H) 43.70 x 44.00 x 34.00 mm
- RoHS-compliant
Yes
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3156844 Schurter 5200.0123.1 5200.0123.1 EMI filter + IEC socket 250 V 1.00 A 11.00 mH (L x W x H) 43.70 x 44.00 x 34.00 mm 1 pc
User & Safety Instructions
User & Safety Instructions 3156844 Schurter 5200.0123.1 5200.0123.1 EMI filter + IEC socket 250 V 1.00 A 11.00 mH (L x W x H) 43.70 x 44.00 x 34.00 mm 1 pc
Description
Fuse holder for 5x20mm fuses
With 6.3mm spade connector
This text is machine translated.






