There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
EMI filter
Type C CEE 7/16 plug 6.3 mm
0.7 mH
250 V
6 A
6 A
0.5 mA
Metal
43.7 mm
44 mm
34 mm
-25 °C
85 °C
IEC 60320-1; IEC 60939-2; IEC 60127-6; UL 60320-1; UL 60939-3; CSA C22.2 No. 60320-1; CSA C22.2 No. 8; UL 62368-1; IEC 62368-1; IEC 60335-1
5200.0623.1
5200.0623.1
1 pc(s)
(L x W x H) 43.7 x 44 x 34 mm
Yes
85 °C
-25 °C
yes
Datasheet 3738614 Schurter 5200.0623.1 EMI filter 250 V 6 A 0.7 mH (L x W x H) 43.7 x 44 x 34 mm 1 pc(s) Piece
User & Safety Instructions 3738614 Schurter 5200.0623.1 EMI filter 250 V 6 A 0.7 mH (L x W x H) 43.7 x 44 x 34 mm 1 pc(s) Piece