
Highlights & Details
AC-filter 1-step FMLB-09 10A 2x0.82MH
- Line filter in standard design
- Standard attenuation
- High insertion loss at full load or asymmetrical load, independent of the respective line impedance
- Specially designed for industrial applications such as: Frequency converters, stepper motor drives, UPS systems, current converters
Technical specifications
- Series FMLB-09
- Re-reeling capable: No.
- Surge voltage strength 0.1 µF
- Contact resistance, max. 4.2 nF
- Mounting type: Chassis assembly
- Dielectric strength 2NO, conductor/earth 2.7 kV DC
- Dielectric strength 2NO, conductor/conductor 1.7 kV DC
- Climate category: 25/100/21
- Product type
Line filter
- Inductance (L)
0.82 mH
- Nominal voltage
250 V
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Leakage current
0.5 mA
- Length
75 mm
- Width
45 mm
- Height
28.6 mm
- Certification marks
IEC 60939; UL 1283; CSA C22.2 NO. 8; UL 62368-1; IEC 62368-1
- Manufacturer part #
5500.2032
- Type
5500.2032
- Content
1 pc(s)
- Dim
(L x W x H) 75 x 45 x 28.6 mm
- RoHS-compliant
Yes
- Operating temperature (max.)
100 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3738135 Schurter 5500.2032 Line filter 250 V 10 A 0.82 mH (L x W x H) 75 x 45 x 28.6 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3738135 Schurter 5500.2032 Line filter 250 V 10 A 0.82 mH (L x W x H) 75 x 45 x 28.6 mm 1 pc(s)
Description
Schurter one-phase filter FMLB-09 chassis mounting 250V 10A
This text is machine translated.
This text is machine translated.








