
Highlights & Details
AC-filter 1-stage FMW-41 6A medical
- 1-stage
- Standard attenuation
- Designed for standard applications
- Protection against interference voltages from the mains
- Interference voltages generated in the device are weakened strongly
Technical specifications
- Series FMW-41
- Shock resistance 15 nF
- Application: Medicine
- Mounting type: Chassis assembly
- Dielectric strength 2NO, conductor/earth 2.7 kV DC
- Dielectric strength 2NO, conductor/conductor 1.7 kV DC
- Climate category: 25/100/21
- Leakage current 5 µA
- Product type
Line filter
- Inductance (L)
0.8 mH
- Nominal voltage
250 V
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Length
67 mm
- Width
46 mm
- Height
25 mm
- Certification marks
IEC 60939; UL 1283; CSA C22.2 NO. 8; UL 62368-1; IEC 62368-1; IEC 60601-1
- Manufacturer part #
5500.2100
- Type
5500.2100
- Content
1 pc(s)
- Dim
(L x W x H) 67 x 46 x 25 mm
- RoHS-compliant
Yes
- Operating temperature (max.)
100 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3738138 Schurter 5500.2100 Line filter 250 V 6 A 0.8 mH (L x W x H) 67 x 46 x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3738138 Schurter 5500.2100 Line filter 250 V 6 A 0.8 mH (L x W x H) 67 x 46 x 25 mm 1 pc(s)
Description
Schurter single-phase filter FMW-41 chassis assembly 250V 6A medical
This text is machine translated.
This text is machine translated.








