
Highlights & Details
Line filter IEC fuse 5707 1A
- Filter in metal casing with integrated cold-device plug and 1-pin fuse holder and spare fuse compartment
- Fuse holder for 5x20mm fuses
- With 6.3mm spade connector
Technical specifications
- Series 5707
- Shock resistance 100 nF
- Contact resistance, max. 2.2 nF
- Mounting type: Panel mounting
- Dielectric strength 2NO, conductor/earth 2.7 kV DC
- Dielectric strength 2NO, conductor/conductor 1.7 kV DC
- Climate category HPF (25/085/21)
- Protection: front IP65
- Product type
EMI filter
- Inductance (L)
12 mH
- Nominal voltage
250 V
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Leakage current
0.5 mA
- Length
59.6 mm
- Width
51 mm
- Height
42 mm
- Certification marks
IEC 60320-1; IEC 60939; IEC 60127-6; IEC 61058-1; UL 498; UL 60939-3; CSA C22.2 NO. 42; CSA C22.2 No. 8; UL 62368-1; IEC 62368-1; IEC 60335-1
- Manufacturer part #
5707.0101.312
- Type
5707.0101.312
- Content
1 pc(s)
- Dim
(L x W x H) 59.6 x 51 x 42 mm
- RoHS-compliant
Yes
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3738616 Schurter 5707.0101.312 EMI filter 250 V 1 A 12 mH (L x W x H) 59.6 x 51 x 42 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3738616 Schurter 5707.0101.312 EMI filter 250 V 1 A 12 mH (L x W x H) 59.6 x 51 x 42 mm 1 pc(s)
Description
This text is machine translated.

