
Technical specifications
- Series 5707
- Mounting type: Panel mounting
- Dimensions: Length 59.6 mm
- Dimensions: Width 51 mm
- Dimensions: Height 42 mm
- Min. Operating temperature -25 °C
- Max. operating temperature: 85 °C
- Nominal voltage at 50 /60Hz 250 V
- Dielectric strength 2NO, conductor/earth 2.7 kV DC
- Dielectric strength 2NO, conductor/conductor 1.7 kV DC
- Leakage current 0.5 mA max.
- Inductance 5.2 mH
- Cx 100 nF
- Cy 2.2 nF
- Climate category HPF (25/085/21)
- Approvals: CRUus, ENEC10
- Protection class/IP IP65
- Packaging type
Piece
- Product type
EMI filter
- Features
+ fuse
- Connection
Type C CEE 7/16 plug 6.3 mm
- Inductance (L)
5.20 mH
- Capacity (elec.)
100 nF
- Nominal voltage
250 V
- Nominal current
2.00 A
- Nominal current - rounded value
2 A
- Leakage current
0.50 mA
- Material
Metal
- Length
59.60 mm
- Width
51.00 mm
- Height
42.00 mm
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP65
- Manufacturer part #
5707.0201.312
- Type
5707.0201.312
- Content
1 pc(s)
- Dim
(L x W x H) 59.60 x 51.00 x 42.00 mm
- RoHS-compliant
Yes
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3156866 Schurter 5707.0201.312 5707.0201.312 EMI filter + fuse 250 V 2.00 A 5.20 mH (L x W x H) 59.60 x 51.00 x 42.00 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3156866 Schurter 5707.0201.312 5707.0201.312 EMI filter + fuse 250 V 2.00 A 5.20 mH (L x W x H) 59.60 x 51.00 x 42.00 mm 1 pc(s)
Description
Fuse holder for 5x20mm fuses
With 6.3mm spade connector
This text is machine translated.
