
Technical specifications
- Series DC22
- Mounting type: PCB mount
- Dimensions: Length 57.6 mm
- Dimensions: Width 46.8 mm
- Dimensions: Height 37.6 mm
- Min. Operating temperature -25 °C
- Max. operating temperature: 85 °C
- Nominal voltage at 50 /60Hz 250 V
- Dielectric strength 2NO, conductor/earth 2.7 kV DC
- Dielectric strength 2NO, conductor/conductor 1.7 kV DC
- Leakage current 0.5 mA max.
- Inductance 4 mH
- Cx 100 nF
- Cy 2.2 nF
- Climate category HPF (25/085/21)
- Approvals: CRUus, ENEC10
- Protection class/IP IP40
- Packaging type
Piece
- Product type
EMI filter
- Mounting type
PCB mount
- Inductance (L)
4.00 mH
- Capacity (elec.)
100 nF
- Nominal voltage
250 V
- Nominal current
2.00 A
- Nominal current - rounded value
2 A
- Leakage current
0.50 mA
- Material
Metal
- Length
57.60 mm
- Width
46.00 mm
- Height
37.60 mm
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP40
- Manufacturer part #
DC22.2121.111
- Type
DC22.2121.111
- Content
1 pc(s)
- Dim
(L x W x H) 57.60 x 46.00 x 37.60 mm
- RoHS-compliant
Yes
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3156858 Schurter DC22.2121.111 DC22.2121.111 EMI filter 250 V 2.00 A 4.00 mH (L x W x H) 57.60 x 46.00 x 37.60 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3156858 Schurter DC22.2121.111 DC22.2121.111 EMI filter 250 V 2.00 A 4.00 mH (L x W x H) 57.60 x 46.00 x 37.60 mm 1 pc(s) Piece
Description
This text is machine translated.
