
Technical specifications
- Series DD12
- Mounting type: Panel mounting
- Dimensions: Length 55 mm
- Dimensions: Width 47 mm
- Dimensions: Height 51 mm
- Min. Operating temperature -25 °C
- Max. operating temperature: 85 °C
- Nominal voltage at 50 /60Hz 250 V
- Dielectric strength 2NO, conductor/earth 2.7 kV DC
- Dielectric strength 2NO, conductor/conductor 1.7 kV DC
- Leakage current 0.5 mA max.
- Inductance 4 mH
- Cx 100 nF
- Climate category HPF (25/085/21)
- Approvals: CRUus, ENEC10
- Packaging type
Piece
- Product type
EMI filter
- Features
+ IEC socket
- Connection
CEE 7/16 CEE plug
- Mounting type
Panel-fit
- Inductance (L)
4.00 mH
- Capacity (elec.)
100 nF
- Nominal voltage
250 V
- Nominal current
2.00 A
- Nominal current - rounded value
2 A
- Leakage current
0.50 mA
- Material
Metal
- Length
55.00 mm
- Width
47.00 mm
- Height
51.00 mm
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
DD12.2121.111
- Type
DD12.2121.111
- Content
1 pc(s)
- Dim
(L x W x H) 55.00 x 47.00 x 51.00 mm
- RoHS-compliant
Yes
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-25 °C
Documents & Downloads
Datasheet
Datasheet 3156860 Schurter DD12.2121.111 DD12.2121.111 EMI filter + IEC socket 250 V 2.00 A 4.00 mH (L x W x H) 55.00 x 47.00 x 51.00 mm 1
User & Safety Instructions
User & Safety Instructions 3156860 Schurter DD12.2121.111 DD12.2121.111 EMI filter + IEC socket 250 V 2.00 A 4.00 mH (L x W x H) 55.00 x 47.00 x 51.00 mm 1
Description
Fuse holder for two fuses 5x20mm
With 6.3mm spade connector
This text is machine translated.






