
Technical specifications
- Series KMF
- Mounting type: Panel mounting
- Dimensions: Length 50 mm
- Dimensions: Width 30.5 mm
- Dimensions: Height 47.5 mm
- Min. Operating temperature -25 °C
- Max. operating temperature: 85 °C
- Nominal voltage at 50 /60Hz 250 V
- Dielectric strength 2NO, conductor/earth 2.7 kV DC
- Dielectric strength 2NO, conductor/conductor 1.7 kV DC
- Leakage current 0.5 mA max.
- Inductance 2.11 mH
- Cx 47 nF
- Cy 2.2 nF
- Climate category HPF (25/085/21)
- Approvals: CRUus, ENEC10
- Protection class/IP IP40
- Packaging type
Piece
- Product type
EMI filter
- Features
+ 2 fuses
- Mounting type
Panel-fit
- Inductance (L)
2.11 mH
- Capacity (elec.)
47 nF
- Nominal voltage
250 V
- Nominal current
1.00 A
- Nominal current - rounded value
1 A
- Leakage current
0.50 mA
- Material
Metal
- Length
50.00 mm
- Width
30.00 mm
- Height
47.50 mm
- Min. temperature
-25 °C
- Max. temperature
85 °C
IP40
- Manufacturer part #
KMF1.1111.11
- Type
KMF1.1111.11
- Content
1 pc(s)
- Dim
(L x W x H) 50.00 x 30.00 x 47.50 mm
- RoHS-compliant
Yes
- Operating temperature (max.)
85 °C
- Operating temperature (min.)
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3156874 Schurter KMF1.1111.11 KMF1.1111.11 EMI filter + 2 fuses 250 V 1.00 A 2.11 mH (L x W x H) 50.00 x 30.00 x 47.50 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 3156874 Schurter KMF1.1111.11 KMF1.1111.11 EMI filter + 2 fuses 250 V 1.00 A 2.11 mH (L x W x H) 50.00 x 30.00 x 47.50 mm 1 pc(s
Description
Fuse drawer for two fuses 5x20mm (to be ordered separately)
With 4.8x0.8 mm spade connector
This text is machine translated.
