
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Test lead
Sold per metre
2.5 mm²
PVC
Ozone-resistant
UV-resistant
Self-extinguishing
highly flexible
2.5 mm²
4 mm
No
99021652
Green
651 x 0.07 mm
100 m
Yes
10 kV
2.5 mm² + 2.5 mm²
+70 °C
-10 °C
LTG 2.5 / 32A / GN
Datasheet 3743475 Schützinger 99021652 Test lead 2.5 mm² + 2.5 mm² Green Sold per metre
User & Safety Instructions 3743475 Schützinger 99021652 Test lead 2.5 mm² + 2.5 mm² Green Sold per metre