

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Socket
straight
2 mm
10 A
10 A
0.75 mm²
Socket
Soldering
Not insulated
99022719
BU 20 Ni
(Ø) 4.1 mm
2 mm program
Yes
2 mm
1 pc(s)
Nickel plated
30 V AC
60 V DC
4.1 mm
From -40 °C to +110 °C. °C
3 mΩ
Datasheet 3385747 Schützinger BU 20 Ni Socket straight Pin diameter: 2 mm 1 pc(s) Piece
User & Safety Instructions 3385747 Schützinger BU 20 Ni Socket straight Pin diameter: 2 mm 1 pc(s) Piece